TechSpray 1803-10F

Techspray ProWick® Rosin Desoldering Braid, .075", 10' Green Standard
$ 6.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1803-10F.

Electro Sonic

Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TechSpray 1803-10F provided by its distributors.

Techspray ProWick® Rosin Desoldering Braid, .075", 10' Green Standard
BRAID, DESOLDERING; PURE ROSIN; 10 FT.; FLUX; LT 0.01% (IN WATER)
1803-10F Pro Wick Rosin Desoldering Braid, .075", 10ft.
Pro Wick Rosin Desoldering Braid Green #3 10 Ft Spool
NTE Electronics
TECH PRO WICK GREEN #3 B;10' PKG / 25 PER CASE
Soldering Tools ProWick GRN Fine Brd
DESOLDER BRAID ROSIN 0.075" 10'
Chemicals; Cleaner Type:-; Cleaner Applications:-; Product Range:-; Dispensing Method:-; Volume:-; Weight:- Rohs Compliant: Yes |Techspray 1803-10F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1803-10F.