TechSpray 1803-100F

Techspray 1803-100F Solder Wick, Pro Wick, Type R Rosin, 0.085"x100 ft, Size #3, Green Label
$ 68.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1803-100F.

JRH Electronics

Datasheet1 page7 years ago

Farnell

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.31%

Descriptions

Descriptions of TechSpray 1803-100F provided by its distributors.

Techspray 1803-100F Solder Wick, Pro Wick, Type R Rosin, 0.085"x100 ft, Size #3, Green Label
Solder Removal PROWICK .075in WIDTH GREEN 100ft LENGTH
Techspray ProWick Rosin Desoldering Braid 075 100 Green Standard
Desoldering Braid, ProWick Type R Rosin, #3 Green, 100ft
Pro Wick Rosin Desoldering Braid Green #3 100 Ft Spool
NTE Electronics
Pro Wick Green #3 Braid Desolder Braid/Wick Rosin, Non Activated (R) Green 0.075" (1.90mm) 100' (30.5m)
Soldering Tools PROWICK .075 GREEN
Desoldering Braid, 100Ft X 1.9Mm, Copper; Braid Material:Flux Coated Copper; Width:1.9Mm; Length:100Ft; Product Range:Pro Wick Series Rohs Compliant: Yes |Techspray 1803-100F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray