TechSpray 1756-8S

Techspray 1756-8S Licron Crystal ESD-Safe Static-Dissipative Coating, 8 oz Aerosol
$ 54.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1756-8S.

JRH Electronics

Datasheet2 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.31%

Supply Chain

Introduction Date2019-09-20

Related Parts

Desco09028
JEWEL WRIST STRAP, ELASTIC ADJUSTABLE, BAND ONLY, FABRIC, 2.5" TO 13", UL LISTED
Anti-Static Control Products Blue cup style HG
3M(TM) Wrist Strap, Adjustable Elastic Fabric and 6 ft. (1.8 m) coiled cord,

Descriptions

Descriptions of TechSpray 1756-8S provided by its distributors.

Techspray 1756-8S Licron Crystal ESD-Safe Static-Dissipative Coating, 8 oz Aerosol
Licron Crystal Permanent Clear Static Dissipative Coating, 8oz Aerosol
STATIC DISSIPATIVE COATING, AE, 8OZ; Coating Type:Static Dissipative; Coating Applications:Electronics, Mechanical; Dispensing Method:Aerosol; Coating Colour:Blue; Volume:8fl.oz (US); Weight:-; Product Range:-; Colour:Blue RoHS Compliant: Yes

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray