TechSpray 1697-8S

Techspray 1697-8S High Velocity Upside Down Spray Vortex 360 Duster 8 Ounce
$ 21.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1697-8S.

element14

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.41%

Descriptions

Descriptions of TechSpray 1697-8S provided by its distributors.

Techspray 1697-8S High Velocity Upside Down Spray Vortex 360 Duster 8 Ounce
CHEMICAL, CLEANER, DUSTER, AEROSOL, WT 8OZ., NON-FLAMMABLE
Dusting Cleaner Tetrafluoroethane 8 oz Spray Bottle
Vortex 360 Duster 8 oz Energized Equipment Use Only
Vortex 360 Duster (8 Ounce Aerosol Can Container)
Vortex 360° Invertible High Velocity Duster, 8oz
Gas Duster, Aerosol, 8Fl.oz; Product Range:-; Dispensing Method:Aerosol; Volume:8Fl.oz (Us); Weight:8Oz; Product Applications:Electronics Rohs Compliant: Yes |Techspray 1697-8S

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray