TechSpray 1632-16S

Chemical, Cleaner, Contact, Aerosol, Wt 16OZ., Non-flammable, 1632 Series
$ 42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1632-16S.

element14

Datasheet2 pages22 years ago

Master Electronics

RS (Formerly Allied Electronics)

All-Spec

Newark

Inventory History

3 month trend:
-24.47%

Descriptions

Descriptions of TechSpray 1632-16S provided by its distributors.

CHEMICAL, CLEANER, CONTACT, AEROSOL, WT 16OZ., NON-FLAMMABLE, 1632 SERIES
G3 Contact Cleaner (16 Ounce Can Aerosol Container)
Techspray 1632-16S G3 Contact Cleaner, 16oz Aerosol
All Purpose Cleaner Azetrope 16 oz Bottle
TECH G3 CONTACT CLEANER;16 OZ PKG / 12 PER CASE
Cleaning Chemical, Aerosol, 368Ml; Cleaner Type:Electrical, Electronic Components; Cleaner Applications:Contacts; Dispensing Method:Aerosol; Volume:16Fl.oz (Us); Weight:-; Product Range:-; Trade Name, Chemical:Contact Cleaner G3 Rohs Compliant: Yes |Techspray 1632-16S

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray