TechSpray 1622-10S

Ecoline Contact Cleaner 10 Oz Aerosol Safe On Most Plastics Non-ozone Depleting
$ 18.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1622-10S.

JRH Electronics

Datasheet3 pages0 years ago

element14

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.49%

Supply Chain

Introduction Date2018-10-17

Descriptions

Descriptions of TechSpray 1622-10S provided by its distributors.

Ecoline Contact Cleaner 10 Oz Aerosol Safe On Most Plastics Non-ozone Depleting
NTE Electronics
ECOLINE CONTACT CLEANER, AEROSOL, 10 OZ (296ML), GENERAL PURPOSE, 1622 SERIES
Techspray 1622-10S Ecoline Contact Cleaner 10 Ounce (Flammable)
E-LINE Contact Cleaner (ORM-D) (10 Ounce Aerosol)
TECH ECOLINE CONTACT CLE;10 OZ PKG / 12-PER CASE
E-LINE Contact cleaner, 10 oz (284g)
Flux Remover; Aerosol Can; 10 oz.
Contact Cleaner, Aerosol, 295Ml; Cleaner Type:Electrical, Electronic Components; Cleaner Applications:Contacts, Electromechanical Parts, Electronics, Pcbs; Dispensing Method:Aerosol; Volume:-; Weight:10Oz; Product Range:- Rohs Compliant: Yes |Techspray 1622-10S

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray