TechSpray 1620-10S

Chemical, Cleaner, Degreaser, Aerosol, Wt 10OZ., Non-corrosive, 1620 Series
$ 19.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1620-10S.

Master Electronics

Datasheet2 pages6 years ago

element14

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.64%

Descriptions

Descriptions of TechSpray 1620-10S provided by its distributors.

CHEMICAL, CLEANER, DEGREASER, AEROSOL, WT 10OZ., NON-CORROSIVE, 1620 SERIES
Cleaner Degreaser; Ethanol; Difluoroethane; 2-Propanol; Methanol; 10 oz Spray Bottle
E-LINE Blue Shower Cleaner/Degreaser [ORM-D] (10 Ounce Aerosol Container)
Techspray ELine Maintenance Cleaner and Degreaser 10oz Aerosol
TECH ECOLINE BLUE SHOWER;10 OZ PKG / 12 PER CASE
Cleaner Degreaser, Aerosol, 397Ml; Cleaner Type:Degreaser; Cleaner Applications:-; Dispensing Method:Aerosol; Volume:-; Weight:10Oz; Product Range:-; Trade Name, Chemical:Ecoline Rohs Compliant: Yes |Techspray 1620-10S

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray