TechSpray 1610-P

Isopropyl Alcohol Technical Grade Pure Anhydrous IPA 99+%; 1 Pint Bottle
$ 12.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1610-P.

Electro Sonic

Datasheet2 pages5 years ago
Datasheet2 pages15 years ago
Datasheet3 pages0 years ago
Datasheet2 pages0 years ago

element14

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+4.93%

Descriptions

Descriptions of TechSpray 1610-P provided by its distributors.

Isopropyl Alcohol Technical Grade Pure Anhydrous IPA 99+%; 1 Pint Bottle
Techspray 1610-P Isopropyl Alcohol 99.8% Pure, General Purpose, 1 Pint
CHEMICAL, CLEANER, FLUX REMOVER, WT 1PINT, NON-CORROSIVE, ISOPROPANOL
Isopropyl Alcohol 99.8% IPA (1 Pint Container) [ORM-D]
Cleaning Agents, One Pint In Plastic Isopropyl Alcohol
Isopropyl Alcohol 1pt In Plastic
NTE Electronics
Cleaner, 16 oz. Bottle, Alcohol
General Purpose Cleaner Bottle 0.5Quart; Cleaner Type:General Purpose; Cleaner Applications:General Purpose; Dispensing Method:Bottle; Volume:1Pint (Us); Weight:-; Product Range:-; Trade Name, Chemical:Isopropyl Alcohol Rohs Compliant: Yes |Techspray 1610-P

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1610P