TechSpray 1610-5G

Chemical, Cleaner, Flux Remover, 5 Gal, Non-corrosive, Isopropanol
$ 145.826
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1610-5G.

JRH Electronics

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

All-Spec

Mouser

Inventory History

3 month trend:
-26.20%

Descriptions

Descriptions of TechSpray 1610-5G provided by its distributors.

CHEMICAL, CLEANER, FLUX REMOVER, 5 GAL, NON-CORROSIVE, ISOPROPANOL
Techspray 1610-5G Isopropyl Alcohol, 99.8% Pure, 5 Gallon Pail
Isopropyl Alcohol 99.8% IPA (5 Gallon Container) [Haz]
Technical Grade Isopropyl Alchohol, 99.8%, 5 Gallon
All Purpose Cleaner Isopropyl Alcohol 32 lb Drum
Isopropyl Alcohol, Can, 14.5Kg; Cleaner Type:Flux Remover; Cleaner Applications:Electronics, Pcbs; Dispensing Method:Can; Volume:-; Weight:14.5Kg; Product Range:- Rohs Compliant: Yes |Techspray 1610-5G

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray