TechSpray 1608-G4

Techspray 1608-G4 Isopropyl Alcohol (IPA), 70% IPA / 30% DI Water, 1 Gallon
$ 29.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1608-G4.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+62.37%

Descriptions

Descriptions of TechSpray 1608-G4 provided by its distributors.

Techspray 1608-G4 Isopropyl Alcohol (IPA), 70% IPA / 30% DI Water, 1 Gallon
FLUX REMOVER, NO DENATURANT, ISOPROPYL ALCOHOL,70 IPA 30 DI WATER, 1608 SERIES
Cleaning grade isopropyl alcohol (IPA), 1 gal (3.8L)
Isopropyl Alcohol 70% (1 Gallon Container)
Isopropyl Alcohol, 70 Percent, 1 gal
Isopropyl Alcohol, 70/30, 1Gal; Cleaner Type:Cleaner, Degreaser; Cleaner Applications:Pcbs, Squeegees, Stencils, Tools; Dispensing Method:Can; Volume:54Gallon (Us); Weight:-; Product Range:1608 Series Rohs Compliant: Yes |Techspray 1608-G4

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608G4