TE Connectivity YR1B6K65CC

R Series Axial Through Hole Fixed Resistor 6.65 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B6K65CC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages21 years ago
Datasheet16 pages19 years ago
Datasheet4 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-18.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B6K98CC
RES 6.98K OHM 0.1% 1/4W AXIAL / 6.98 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityYR1B6K19CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 6.19KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityCFR50J6K8
Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT6K80
Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD6K34
Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD6K81
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BBD6K81
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 6000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 6040ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 6260ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD6K65
Fixed Resistor, Metal Film, 0.25W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-6K65
Fixed Resistor, Metal Film, 0.25W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B6K65CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 6.65KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 6650ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 6.65kOhm ±15ppm/C
Res, 6K65, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B6K65CC
6.65KΩ ±0.1% 250mW ±15ppm/℃ DIP Through hole mounting 6.3mm(Length)
AGASTAT Metal Film Resistors - Through Hole YR1 0.1 6K65
Special Order: YR1 0.1% 6K65 Resistance Value: 6.65K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 6.65K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B6K65CC | Internal Number: 1676915-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676915-3