TE Connectivity YR1B24K9CC

Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 24.9kOhm ±15ppm/C
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B24K9CC.

Newark

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

CAD Models

Download TE Connectivity YR1B24K9CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B23K7CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 23.7kOhm 0.25W 1/4W
TE ConnectivityYR1B25K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 25.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B22K6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.6KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD24K9
24.9k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, S
Stackpole ElectronicsRNF14FBC24K9
Fixed Resistor, Metal Film, 0.25W, 24900ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT24K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 24kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.1W, 24300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 24900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 24900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-24K9
Fixed Resistor, Metal Film, 0.6W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F27K
Res, 27K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F27K

Descriptions

Descriptions of TE Connectivity YR1B24K9CC provided by its distributors.

Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 24.9kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 24900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 24K9, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B24K9CC
Special Order: YR1 0.1% 24K9 Resistance Value: 24.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 24.9K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B24K9CC | Internal Number: 5-1676913-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676913-1