TE Connectivity LR1F27K

Res, 27K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F27K
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F27K.

JRH Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

IHS

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.42%

CAD Models

Download TE Connectivity LR1F27K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityLR0204F27K
Res, 27K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F27K
Stackpole ElectronicsRNF14FBC24K9
Fixed Resistor, Metal Film, 0.25W, 24900ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FBC25K5
Fixed Resistor, Metal Film, 0.25W, 25500ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FBC29K4
Fixed Resistor, Metal Film, 0.25W, 29400ohm, 250V, 1% +/-Tol, Through Hole Mount
Yageo GroupMF0207FTE52-27K
Fixed Resistor, Metal Film, 0.6W, 27000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-27K
Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622407-2
Fixed Resistor, Thin Film, 0.6W, 27400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-25K5
Fixed Resistor, Metal Film, 0.6W, 25500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F27K provided by its distributors.

Res, 27K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F27K
Fixed Resistor, Thin Film, 0.6W, 27000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTORS METAL FILM RES 27 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Res Metal Film 27K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1 1% 27K Resistance Value: 27K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 27K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F27K | Internal Number: 1622407-1 | Alias Number: LR1F27KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622407-1