TE Connectivity YR1B23K7CC

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 23.7kOhm 0.25W 1/4W
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B23K7CC.

Farnell

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-62.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B25K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 25.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B22K6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.6KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B24K9CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 24.9kOhm ±15ppm/C
Stackpole ElectronicsRNF14FTD23K7
Fixed Resistor, Metal Film, 0.25W, 23700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT24K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 24kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.6W, 23200ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 23700ohm, 250V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FRF52-23K7
Fixed Resistor, Metal Film, 0.25W, 23700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622201-1
Metal Film Resistors-Through Hole Lr0204; |Te Connectivity Neohm LR0204F24K

Descriptions

Descriptions of TE Connectivity YR1B23K7CC provided by its distributors.

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 23.7kOhm 0.25W 1/4W
Fixed Resistor, Thin Film, 0.25W, 23700ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 23.7K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
RES, 23K7, 0.10%, 250MW, AXIAL; Resistance: 23.7kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy;
Special Order: YR1 0.1% 23K7 Resistance Value: 23.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 23.7K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B23K7CC | Internal Number: 4-1676913-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676913-7