TE Connectivity YR1B25K5CC

R Series Axial Through Hole Fixed Resistor 25.5 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B25K5CC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.34%

CAD Models

Download TE Connectivity YR1B25K5CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B26K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 26.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B23K2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 23.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B26K1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 26.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF12JT27K0
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT27K0
Res Carbon Film 27K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRNF14FTD24K9
24.9k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, S
TE ConnectivityYR1B25K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 25.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B23K7CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 23.7kOhm 0.25W 1/4W
Yageo GroupMFP-25BRD52-27K
Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 25000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 24900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B25K5CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 25.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 25.5kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 25500ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 25K5, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B25K5CC
25.5KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 25K5 Resistance Value: 25.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 25.5K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B25K5CC | Internal Number: 5-1676913-4 | TE Connectivity | NEOHM
Resistor 0.1% 25K5; Resistance:25.5kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676913-4