TE Connectivity YR1B18R2CC

R Series Axial Through Hole Fixed Resistor 18.2 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B18R2CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Inventory History

3 month trend:
+12.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B20RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B17R8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 17.8OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B19R1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 19.1OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD18R2
Fixed Resistor, Metal Film, 0.25W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD20R0
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT20R0
Fixed Resistor, Carbon Film, 0.125W, 20ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B20RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622347-2
Fixed Resistor, Thin Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-18R2
Fixed Resistor, Metal Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F18R2
Res, 18R2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F18R2
Fixed Resistor, Metal Film, 0.125W, 18.2ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B18R2CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 18.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 18.2 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
18.2 Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .25 W, ±15 ppm/°C, Neohm R
Special Order: YR1 0.1% 18R2 Resistance Value: 18.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 18.2 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B18R2CC | Internal Number: 2-1879026-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879026-7
  • YR1B18R2CC..