IPT-2pxi Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Device Wire-to-Board Centerline (Pitch): 1.29 in Centerline (Pitch): 33 mm Automotive Housing | 12 V Housing for Male Terminals Wire-to-Device 1.29" | Part Number: YIPT-2PXI-00000000 | Internal Number: YIPT-2PXI-00000000 | 1.29" | TE Connectivity | HIVONEX
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: