HVA280-2phm,pass,4sqmm,Key B Number of Positions: 4 Connector & Housing Type: Plug Connector System: Cable-to-Cable Wire-to-Wire Mating Tab Width: 2.8 mm .63 mm Mating Tab Width: .024 in .11 in Automotive Housing | 4 Plug Cable-to-Cable 2.8 mm | Part Number: YHV280-2PM-P-4MM-B | Internal Number: YHV280-2PM-P-4MM-B | TE Connectivity | HIVONEX
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: