TE Connectivity YHDP26-24-23SEL024

Circular Housing Plug 23 Position Socket Contact Cable Mount
$ 12.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YHDP26-24-23SEL024.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity YHDP26-24-23SEL024 provided by its distributors.

Circular Housing Plug 23 Position Socket Contact Cable Mount
HDP26-24-23SE-L024, PLUG, SIZE 24 | TE Connectivity YHDP26-24-23SEL024
Circular Connector, 23 Contact(s), Female, Plug
HDP20 , 2-47 ,HDP20 , 4 20 £¨7.5-100
PLG, 23P, BLK, E, WTHD, 16, S Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 23 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Hdp20 Housing | 48 V 23 | Part Number: HDP26-24-23SE-L024 | Internal Number: YHDP26-24-23SEL024 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDP26-24-23SE-L024