TE Connectivity YHDP24-24-35PEL024

Circular Housing Receptacle 35 Position Pin Contact Cable Mount
$ 16.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YHDP24-24-35PEL024.

IHS

Datasheet6 pages1 year ago

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity YHDP24-24-35PEL024 provided by its distributors.

Circular Housing Receptacle 35 Position Pin Contact Cable Mount
Combination Line Connector, 35 Contact(s), Male
REC, 35P, BLK, E, WTHD, 16/20, P
HDP20 , 2-47 ,HDP20 , 4 20 £¨7.5-100
Housing for Male Terminals, Wire-to-Wire, 35 Position, Sealable, Black, Wire & Cable, Power & Signal, Panel Mount, -67 – 257 °F [-55 – 125 °C], Hybrid
REC, 35P, BLK, E, WTHD, 16/20, P Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 35 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm 1.02 mm Deutsch Hdp20 Housing | 24 V 35 | Part Number: HDP24-24-35PE-L024 | Internal Number: YHDP24-24-35PEL024 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDP24-24-35PE-L024