TE Connectivity Y5015-000000100147

Circular connector, 48 pole, crimp connection, bayonet locking, straight, Y5015-000000100147
$ 29.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity Y5015-000000100147.

Master Electronics

Datasheet98 pages10 years ago

JRH Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of TE Connectivity Y5015-000000100147 provided by its distributors.

Circular connector, 48 pole, crimp connection, bayonet locking, straight, Y5015-000000100147
Standard Circular Connectors, Wire-to-Wire / Cable-to-Cable, 48 Position, Wire & Cable, Power & Signal, Panel Mount, Reverse Gender, CIRH
FIXED PIN CONNECTOR Flange Receptacle & 4 Hole & Rear Panel & Male | Part Number: CIRH03T3610PCNF80M32V0 | Internal Number: Y5015-000000100147 | TE Connectivity
Product Range: -; Equivalent Military Specification: "ERROR: #N/A"; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supp 82Y8021

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CIRH03T3610PCNF80M32V0
  • CIRH03T3610PCNF80M32V0.