TE Connectivity Y5015-000000100127

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Receptacle
$ 19.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity Y5015-000000100127.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages8 years ago

Master Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-03-13
LTD Date2024-03-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of TE Connectivity Y5015-000000100127 provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Receptacle
Standard Circular Connectors FIXED PIN CONNECTOR
ConnCircular PIN 5 POSCrimp ST Flange Mount 5 Terminal 1 Port
Product Range:CIRH Series; Circular Conn
Fixed Pin Connector |Amp Te Connectivity Y5015-000000100127
CONN RCPT HSNG MALE 5POS PNL MNT
FIXED PIN CONNECTOR Flange Receptacle & 4 Hole & Rear Panel & Male | Part Number: CIRH03T1811PCNF80M32V0 | Internal Number: Y5015-000000100127 | TE Connectivity
Product Range: CIRH Series; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arra

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CIRH03T1811PCNF80M32V0
  • CIRH03T1811PCNF80M32V0.