TE Connectivity Y5015-000000100125

Mil Series Connector, 7 Contact(S), Aluminum Alloy, Male, Receptacle
$ 17.829
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity Y5015-000000100125.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago

Master Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-03-13
LTD Date2024-03-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of TE Connectivity Y5015-000000100125 provided by its distributors.

Mil Series Connector, 7 Contact(S), Aluminum Alloy, Male, Receptacle
ConnCircular PIN 7 POSCrimp ST Flange Mount 7 Terminal 1 Port
Product Range:CIRH Series; Circular Conn
Bayonet Lock,Receptacle Housing 7pin Aluminum Alloy 22A
CONN RCPT HSNG MALE 7POS PNL MNT
Product Range: CIRH Series; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arra

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CIRH03T16S1PCNF80M32V0
  • CIRH03T16S1PCNF80M32V0.