TE Connectivity Y5015-000000100029

Circular connector, 22 pole, crimp connection, bayonet locking, straight, Y5015-000000100029
$ 42.914
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity Y5015-000000100029.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago

Master Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-03-13
LTD Date2024-03-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of TE Connectivity Y5015-000000100029 provided by its distributors.

Circular connector, 22 pole, crimp connection, bayonet locking, straight, Y5015-000000100029
Free Pin Connector/Te Connectivity/Deutsch |Deutsch Te Connectivity CIRHSE06T36A22PCNF80M32V0
Circular MIL Spec Connector FREE PIN CONNECTOR
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Plug
Standard Circular ConnectorsFREE PIN CONNECTOR
ConnCircular PIN 22 POSCrimp STCable Mount 22 Terminal 1 Port
Product Range:CIRH Series; Circular Conn
Standard Circular Connectors,FREE PIN CO
RS APAC
Bayonet Lock,Plug Housing 22pin Aluminum Alloy 41A , 36.4mm
CONN PLUG HSG MALE 22POS INLINE
FREE PIN CONNECTOR Plug With Rfi Grounding - Male - Cirh | Part Number: CIRHSE06T36A22PCNF80M32V0 | Internal Number: Y5015-000000100029 | TE Connectivity
Product Range: CIRH Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 22Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arrangement: 3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CIRHSE06T36A22PCNF80M32V0
  • CIRHSE06T36A22PCNF80M32V0.