TE Connectivity W93-X112-5

Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC
$ 242.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W93-X112-5.

IHS

Datasheet4 pages1 year ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity W93-X112-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIELK1-1-72-50.0-01-V
Bulk IEL 1 Panel Mount Magnetic (Hydraulic Delay) Circuit Breaker 250V 50A 85C 20s
Sensata / AirpaxIEG6-1-52-50.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 50A
Carling TechnologiesMA1-B-34-450-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/80VDC Automotive
Carling TechnologiesAA1-B0-11-450-1B1-C
CIRCUIT BREAKER, A-SERIES, HYDRAULIC-MAGNETIC
Carling TechnologiesAA1-F0-34-425-1D1-C
Circuit Breaker Hydraulic Magnetic 1Pole 0.25A 277VAC/80VDC
Sensata / AirpaxIEGH66-1-72-5.00-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 5A
Sensata / AirpaxIUG666-1-41-5.00-01
Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC
Sensata / AirpaxIEG666-1-63F-5.00-91-V
Circuit Breaker Hydraulic Magnetic 3Pole 5A 250VAC
Sensata / AirpaxIUG666-1-62F-5.00-Q-01
Circuit Breaker Hydraulic Magnetic 3Pole 5A 250VAC
Sensata / AirpaxAPL111-1REC4-42-502-AM
Circuit Breaker Magnetic Circuit Protectors 3Pole 5A
Sensata / AirpaxIELHK11-1-72-5.00-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 5A
Sensata / AirpaxIEG666-1-62-50.0-01-V
Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC

Descriptions

Descriptions of TE Connectivity W93-X112-5 provided by its distributors.

Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC
CIRCUIT BREAKER HYDR/MAGNETIC SERIES TRIP 3-P 5A 250VAC STUD TERM BLACK TOGGLE
Circuit Breaker Magnetic 3Pole 5A 250VAC/415VAC/240VAC 2-Pin
Magnetic Circuit Breaker, 3 Pole(s), 5A, 277VAC, Panel Mount
Circuit Breaker, Hydromagnetic, 3P, 277V, 5A; Tensión De Entrada Vac:277V; No. De Polos:3 Polos; Intensidad Nominal:5A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:20S; Rango De Producto:Serie W9 |Potter&brumfield Te Connectivity W93-X112-5
W93-X112-5=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 277 VAC Magnetic Series Trip Without Black | Circuit Breaker | Part Number: W93-X112-5 | Internal Number: 1-1393255-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393255-2
  • W93-X11-2-5
  • W93X11-2-5