TE Connectivity W91-X112-40

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 40 A, 1 Pole, 277 VAC
$ 78.644
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W91-X112-40.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-84.07%

CAD Models

Download TE Connectivity W91-X112-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIEG6-1-72-50.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC TOGGLE 50A 250VAC 80VDC UL1077 1 POLE
Sensata / AirpaxAPL1-1-52-503-A
Circuit Breaker Magnetic Circuit Protectors 1Pole 50A
Sensata / AirpaxAPL1-1-53-503
Circuit Breaker Magnetic Circuit Protectors 1Pole 50A 2-Pin
Carling TechnologiesAA1-B0-34-630-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Carling TechnologiesAC1-B0-34-630-131-D
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Carling TechnologiesAA1-B0-21-630-3B1-C
Magnetic Circuit Breaker, 1 Pole(s), 30A, 277VAC, Panel Mount
Carling TechnologiesCA1-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend

Descriptions

Descriptions of TE Connectivity W91-X112-40 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 40 A, 1 Pole, 277 VAC
Supplementary Hydraulic Magnetic Breaker 40A 1P
TE CONNECTIVITY / POTTER & BRUMFIELD W91-X112-40CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 40A
Magnetic Circuit Breaker, 1 Pole(s), 40A, 277VAC, Panel Mount
W91-X112-40=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 277 VAC Magnetic Series Trip Without Black | Circuit Breaker | Part Number: W91-X112-40 | Internal Number: 2-1393254-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393254-9
  • W91X11-2-40