TE Connectivity W91-X1110-30

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 30 A, 1 Pole, 277 VAC
$ 29.174
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W91-X1110-30.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxAPL1-1-52-253
Circuit Breaker Magnetic Circuit Protectors 1Pole
Sensata / AirpaxAPL1-1REC4-52-353-M
Circuit Breaker Magnetic Circuit Protectors 1Pole 35A
Sensata / AirpaxAPL1-1REC4-53-353
Circuit Breaker Magnetic Circuit Protectors 1Pole 35A
Carling TechnologiesCA1-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend
Carling TechnologiesAA1-B0-34-630-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Carling TechnologiesAA1-B0-26-625-3D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 25A Screw ON-OFF Legend

Descriptions

Descriptions of TE Connectivity W91-X1110-30 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 30 A, 1 Pole, 277 VAC
Magnetic Circuit Breaker, 1 Pole(s), 30A, 277VAC, Panel Mount
MAGNETIC HYDRAULIC CKT BREAKER, 1P, 30A; Product Range: W9 Series; Current Rating: 30A; No. of Poles: 1 Pole; Input Voltage VAC: 277V; Interrupting Capacity: 5kA; Trip Time: 100s; Dielectric Strength: 1.5kV; SVHC: No SVHC (27-Ju
Special Order: W91-X1110-30=M6/M7/M9/W6/W7/W9 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 277 VAC Magnetic Series Trip Without Black | Circuit Breaker | Part Number: W91-X1110-30 | Internal Number: 1-1393254-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393254-9
  • 1-1393254-9 .