TE Connectivity W91-X1110-20

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 20 A, 1 Pole, 277 VAC
$ 27.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W91-X1110-20.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

element14

CAD Models

Download TE Connectivity W91-X1110-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIEG1-1-72-25.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-26-625-3D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 25A Screw ON-OFF Legend
Carling TechnologiesMA1-B-34-625-1-A26-B-C
25 AMP MINI HYDRAULIC/MAGNETIC CIRCUIT BREAKER,ANGLED ROCKER,1POLE ROHS COMPLIANT: YES
Carling TechnologiesMB1-B-34-625-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 25A 250VAC/80VDC Automotive
Sensata / AirpaxAPL1-1REC4-52-253
Circuit Breaker Magnetic Circuit Protectors 1Pole 25A
Sensata / AirpaxAPL1-1REC4-52-253-M
Circuit Breaker Magnetic Circuit Protectors 1Pole
Sensata / AirpaxIEGBX1-1-72-20.0-M3-V
Circuit Breaker Hydraulic Magnetic 1Pole 20A 125VAC Medical
Sensata / AirpaxIEG1-1-72-15.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 15A, 240VAC, 80VDC, Panel Mount

Descriptions

Descriptions of TE Connectivity W91-X1110-20 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 20 A, 1 Pole, 277 VAC
Circuit Breaker Magnetic Hydraulic 1Pole 20A 415VAC 2-Pin
Magnetic Circuit Breaker, 1 Pole(s), 20A, 277VAC, Panel Mount
TE CONNECTIVITY / POTTER & BRUMFIELD W91-X1110-20CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 20A
CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 20A; Product Range: W9 Series; Current Rating: 20A; No. of Poles: 1 Pole; Input Voltage VAC: 277V; Interrupting Capacity: 5kA; Trip Time: 100s; Dielectric Strength: 1.
Special Order: W91-X1110-20=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 277 VAC Magnetic Series Trip Without Black | Circuit Breaker | Part Number: W91-X1110-20 | Internal Number: 1-1393254-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393254-8
  • W91X11-10-20