TE Connectivity W68-X2Q12-7

Magnetic circuit breaker, 2 pole, 7 A, 415 V (AC), faston plug 6.35 mm, panel mounting
$ 150.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W68-X2Q12-7.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Newark

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity W68-X2Q12-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxR21-4-7.50A-B06IV-V
Circuit Breaker Magnetic 2Pole 7.5A
Sensata / AirpaxIUG66-1REC5-52-8.00-01
Magnetic Circuit Breaker, 2 Pole(s), 8A, 80VDC, Panel Mount
Sensata / AirpaxIEGHS11-1-63-8.00-G-01-V
Circuit Breaker 2-Pole 8A 250VAC Manual-Reset Snap-In Panel-Mount
Carling TechnologiesDA2-B0-34-450-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/65VDC
Sensata / AirpaxT21-61-7.50A-22627-2-V
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 2 POLE, T21 SERIES
Sensata / AirpaxIUGN11-1-61-7.50-C
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 250VAC Medical
Carling TechnologiesMA1-B-34-450-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/80VDC Automotive
Carling TechnologiesAA1-B0-11-450-1B1-C
CIRCUIT BREAKER, A-SERIES, HYDRAULIC-MAGNETIC

Descriptions

Descriptions of TE Connectivity W68-X2Q12-7 provided by its distributors.

Magnetic circuit breaker, 2 pole, 7 A, 415 V (AC), faston plug 6.35 mm, panel mounting
Magnetic Circuit Breaker, 2 Pole(s), 7A, 277VAC, Panel Mount
Circuit Breaker, 7 A, 415/240/277V AC, 2 Pole, Panel Mount Mounting Style, W6 Series
CIRCUIT BREAKER, HYD-MAG, 2P, 277V, 7A;; CIRCUIT BREAKER, HYD-MAG, 2P, 277V, 7A; Input Voltage VAC:277V; No. of Poles:2; Current Rating:7A; Interrupting Capacity:5kA; Dielectric Strength:1.5kV; Trip Time:20s; Series:W6; Circuit Breaker Mounting:Panel; Mounting Type:Screw
Circuit Breaker, Hydromagnetic, 2P, 277V, 7A; Tensión De Entrada Vac:277V; No. De Polos:2 Polos; Intensidad Nominal:7A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:20S; Rango De Producto:Serie W6 |Potter&brumfield Te Connectivity W68-X2Q12-7
Special Order: W68-X2Q12-7=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 240 VAC 415 VAC 277 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W68-X2Q12-7 | Internal Number: 4-1393253-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393253-0
  • W68-X2Q12-7.