TE Connectivity W68-X2Q12-5

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 5 A, 2 Poles, 277 VAC
$ 148.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W68-X2Q12-5.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W68-X2Q12-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIPA-11-1REC4-61-6.00-01
Circuit Breaker Hydraulic Magnetic 2Pole 6A 250VAC
Sensata / AirpaxR21-2-5.00A-B06CV-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 5A 250VAC 65VDC 2 POLE ROCKER UL1077
Sensata / AirpaxPP21-2-5.00A-OA-S
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 5A 250VAC 65VDC PUSH-PULL PLUNGER UL1077
Carling TechnologiesDA2-B0-34-450-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/65VDC
Carling TechnologiesAA1-B0-11-450-1B1-C
CIRCUIT BREAKER, A-SERIES, HYDRAULIC-MAGNETIC
Circuit Breaker Hydraulic Magnetic 2Pole 6A 277VAC
Carling TechnologiesMA1-B-34-450-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/80VDC Automotive
Carling TechnologiesAA1-F0-34-425-1D1-C
Circuit Breaker Hydraulic Magnetic 1Pole 0.25A 277VAC/80VDC

Descriptions

Descriptions of TE Connectivity W68-X2Q12-5 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 5 A, 2 Poles, 277 VAC
Circuit Breaker Magnetic Hydraulic 2Pole 5A 277VAC
TE CONNECTIVITY / POTTER & BRUMFIELD W68-X2Q12-5CIRCUIT BREAKER, HYDROMAGNETIC, 2P, 277V, 5A
Circuit Breaker Magnetic 2Pole 5A 250VAC/415VAC/240VAC
Magnetic Circuit Breaker, 2 Pole(s), 5A, 277VAC, Panel Mount
Supplementary Thermal Magnetic Breaker 5A 2P
W68-X2Q12-5=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 415 VAC 240 VAC 277 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W68-X2Q12-5 | Internal Number: 3-1393253-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393253-8
  • W68X2Q1-2-5