TE Connectivity W68-X2Q12-30

Circuit Breaker Magnetic Overcurrent 2Pole 30A 277VAC/415VAC/240VAC 4-Pin
$ 180.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W68-X2Q12-30.

CAD Models

Download TE Connectivity W68-X2Q12-30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIUGN66-1-61-35.0
Circuit Breaker Hydraulic Magnetic 2Pole 35A 277VAC
Sensata / AirpaxIEG66-1-62-30.0-20
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC
Sensata / AirpaxIEGH11-1-72-30.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC TOGGLE 30A 250VAC 80VDC UL1077 2 POLE
Carling TechnologiesAC2-B0-24-630-1G1-C
A 2 Panel Mount Rocker Magnetic (Hydraulic Delay) Circuit Breaker 277V 30A
Carling TechnologiesBA2-B0-34-630-221-D
Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC/80VDC
Carling TechnologiesAG2-B0-44-630-343-D
Circuit Breaker Hydraulic Magnetic 2Pole 30A

Descriptions

Descriptions of TE Connectivity W68-X2Q12-30 provided by its distributors.

Circuit Breaker Magnetic Overcurrent 2Pole 30A 277VAC/415VAC/240VAC 4-Pin
W68 Series 30 A 277 VAC 2 Pole White Toggle Magnetic Hydraulic Circuit Breaker
Magnetic Circuit Breaker, 2 Pole(s), 30A, 277VAC, Panel Mount
TE CONNECTIVITY / POTTER & BRUMFIELD W68-X2Q12-30CIRCUIT BREAKER, HYDROMAGNETIC, 2P, 277V, 30A
Supplementary Thermal Magnetic Breaker 30A 2P
W68-X2Q12-30=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 415 VAC 240 VAC 277 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W68-X2Q12-30 | Internal Number: 3-1393253-7 | TE Connectivity | Potter & Brumfield
CIRCUIT BREAKER, HYDROMAGNETIC, 2P, 277V; CIRCUIT BREAKER, HYDROMAGNETIC, 2P, 277V, 30A; Product Range: W6 Series; Current Rating: 30A; No. of Poles: 2 Pole; Input Voltage VAC: 277V; Interrupting Capacity: 2.5kA; Trip Time: 20
Circuit Breaker, Hydromagnetic, 2P, 277V, 30A; Tensión De Entrada Vac:277V; No. De Polos:2 Polos; Intensidad Nominal:30A; Capacidad De Interrupción:2.5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:20S; Rango De Producto:Serie W6 |Potter&brumfield Te Connectivity W68-X2Q12-30

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393253-7
  • W68X2Q1-2-30
  • W68X2Q12-30