TE Connectivity W67-X2Q52-25

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 25 A, 1 Pole, 65 VDC
$ 62.943
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q52-25.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet11 pages14 years ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity W67-X2Q52-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-12-31
LTD Date2026-01-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIEG1-1-72-30.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 30A 250VAC 80VDC 1 POLE TOGGLE UL1077
Sensata / AirpaxUPG1-6751-2
Magnetic Hydraulic Circuit Breaker
Sensata / AirpaxIEGBX1-1-72-20.0-M3-V
Circuit Breaker Hydraulic Magnetic 1Pole 20A 125VAC Medical
Carling TechnologiesMA1-B-34-625-1-A26-B-C
25 AMP MINI HYDRAULIC/MAGNETIC CIRCUIT BREAKER,ANGLED ROCKER,1POLE ROHS COMPLIANT: YES
Carling TechnologiesMB1-B-34-625-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 25A 250VAC/80VDC Automotive
Carling TechnologiesMA1-B-34-620-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/80VDC Automotive

Descriptions

Descriptions of TE Connectivity W67-X2Q52-25 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 25 A, 1 Pole, 65 VDC
Magnetic circuit breaker, 1 pole, 25 A, 65 V (DC), faston plug 6.35 mm, panel mounting
Circuit Breaker Magnetic Hydraulic 1Pole 25A 65VDC
W67-X2Q52-25=M6/M7/M9/W6/W7 Circuit Breaker | Part Number: W67-X2Q52-25 | Internal Number: 8-1393252-5 | TE Connectivity
MAGNETIC HYDRAULIC CKT BREAKER, 1P, 25A; Product Range:W6 Series; Current Rating:25A; No. of Poles:1 Pole; Input Voltage VAC:-; Interrupting Capacity:5kA; Trip Time:20s; Dielectric Strength:1.1kV; SVHC:No SVHC (27-Jun-20

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393252-5
  • 8-1393252-5 .