TE Connectivity W67-X2Q52-15

Magnetic circuit breaker, 1 pole, 15 A, 65 V (DC), faston plug 6.35 mm, panel mounting
$ 61.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q52-15.

Future Electronics

Datasheet7 pages10 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIELK1-1REC4-52-16.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 16A 80VDC
Carling TechnologiesAA1-B0-34-615-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,15A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
Sensata / AirpaxIELK1-1-72-15.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 15A
Carling TechnologiesBA1-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC
Sensata / AirpaxIEG6-1-59-15.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC
Carling TechnologiesMB1-B-34-615-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC Automotive
Sensata / AirpaxIEG6-1-72-15.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 15A

Descriptions

Descriptions of TE Connectivity W67-X2Q52-15 provided by its distributors.

Magnetic circuit breaker, 1 pole, 15 A, 65 V (DC), faston plug 6.35 mm, panel mounting
CIRCUIT BREAKER, HYD-MAG, 1P, 65V, 15A;; CIRCUIT BREAKER, HYD-MAG, 1P, 65V, 15A; No. of Poles:1; Current Rating:15A; Interrupting Capacity:2kA; Dielectric Strength:1.1kV; Trip Time:20s; Series:W6; Circuit Breaker Mounting:Panel; Current Rating:15A; Mounting Type:Screw
W67-X2Q52-15=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 65 VDC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W67-X2Q52-15 | Internal Number: 8-1393252-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393252-2
  • W67-X2Q52-15.