TE Connectivity W67-X2Q52-10

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 10 A, 1 Pole, 65 VDC
$ 68.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q52-10.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+32.98%

CAD Models

Download TE Connectivity W67-X2Q52-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Carling TechnologiesAA1-B0-34-610-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC
Sensata / AirpaxIPA-6-1REG4-52-10.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC
Carling TechnologiesBA1-B0-34-610-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC
Sensata / AirpaxCPP11-52-10.0A-OB-V
Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC
Carling TechnologiesMB1-B-34-610-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC Automotive

Descriptions

Descriptions of TE Connectivity W67-X2Q52-10 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 10 A, 1 Pole, 65 VDC
Circuit Breaker Hydraulic Magnetic 1Pole 10A 65VDC
Magnetic Circuit Breaker, 1 Pole(s), 10A, 65VDC, Panel Mount
W67-X2Q52-10=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 65 VDC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W67-X2Q52-10 | Internal Number: 8-1393252-1 | TE Connectivity | Potter & Brumfield
CIRCUIT BREAKER, HYD-MAG, 1P, 65V, 10A;; CIRCUIT BREAKER, HYD-MAG, 1P, 65V, 10A; No. of Poles:1; Current Rating:10A; Interrupting Capacity:2kA; Dielectric Strength:1.1kV; Trip Time:20s; Series:W6; Circuit Breaker Mounting:Panel; Current Rating:10A; Mounting Type:Screw
Circuit Breaker, Hydromagnetic, 1P, 65V, 10A; Tensión De Entrada Vac:-; No. De Polos:1 Polos; Intensidad Nominal:10A; Capacidad De Interrupción:2Ka; Rigidez Dieléctrica:1.1Kv; Tiempo De Disparo:20S; Rango De Producto:Serie W6 |Potter&brumfield Te Connectivity W67-X2Q52-10

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393252-1
  • W67-X2Q52-10.