TE Connectivity W67-X2Q13-2

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 2 A, 1 Pole, 277 VAC
$ 33.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q13-2.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity W67-X2Q13-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIUG6-1-51-2.50-01
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A Medical
Sensata / AirpaxIEG1-1-52-2.50-A-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Sensata / AirpaxIEG6-1-61-2.50-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A

Descriptions

Descriptions of TE Connectivity W67-X2Q13-2 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 2 A, 1 Pole, 277 VAC
Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC
Magnetic Circuit Breaker, 1 Pole(s), 2A, Panel Mount
CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 2A;; CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 2A; Input Voltage VAC:277V; No. of Poles:1; Current Rating:2A; Interrupting Capacity:5kA; Dielectric Strength:1.5kV; Trip Time:1.5s; Series:W6; Circuit Breaker Mounting:Panel; Current Rating:2A
Circuit Breaker, Hyd-Mag, 1P, 277V, 2A; Tensión De Entrada Vac:277V; No. De Polos:1 Polos; Intensidad Nominal:2A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:1.5S; Rango De Producto:Serie W6 |Potter&brumfield Te Connectivity W67-X2Q13-2
W67-X2Q13-2=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 415 VAC 240 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W67-X2Q13-2 | Internal Number: 6-1393252-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393252-8
  • W67X2Q13-2