TE Connectivity W67-X2Q13-10

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 10 A, 1 Pole, 277 VAC
$ 58.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q13-10.

IHS

Datasheet4 pages1 year ago

element14 APAC

Farnell

Master Electronics

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxCPP11-52-12.0A-OA-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxCPP11-52-12.5A-OC-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 12.5A 65 VDC PUSH-PULL UL489A 1 POLE
Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Carling TechnologiesAA1-B0-34-610-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC
Carling TechnologiesBA1-B0-34-610-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC
Carling TechnologiesMB1-B-34-610-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC Automotive
Sensata / AirpaxIPA-6-1-62-10.0-A-01-T
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC
Sensata / AirpaxIEG1-1-72-10.0-91-V
IEG 1 Panel Mount Lever Magnetic (Hydraulic Delay) Circuit Breaker 250V 10A
Carling TechnologiesMA1-B-34-610-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC Automotive

Descriptions

Descriptions of TE Connectivity W67-X2Q13-10 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 10 A, 1 Pole, 277 VAC
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
Magnetic Circuit Breaker, 1 Pole(s), 10A, Panel Mount
CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 10A;; CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 10A; Input Voltage VAC:277V; No. of Poles:1; Current Rating:10A; Interrupting Capacity:5kA; Dielectric Strength:1.5kV; Trip Time:1.5s; Series:W6; Circuit Breaker Mounting:Panel; Current Rating:10A
Circuit Breaker, Hydromagnetic, 1P, 277V, 10A; Tensión De Entrada Vac:277V; No. De Polos:1 Polos; Intensidad Nominal:10A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:1.5S; Rango De Producto:Serie W6 |Potter&brumfield Te Connectivity W67-X2Q13-10
W67-X2Q13-10=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 415 VAC 240 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W67-X2Q13-10 | Internal Number: 6-1393252-6 | Alias Number: W 67X 2Q 1310 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393252-6
  • W67X2Q1-3-10
  • W67X2Q1310