TE Connectivity W67-X2Q12-3

Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/415VAC/240VAC
$ 67.437
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q12-3.

IHS

Datasheet4 pages1 year ago

element14 APAC

Farnell

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity W67-X2Q12-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIEG1-1REC4-52-30.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 30A 80VDC
Sensata / AirpaxIELK1-1-72-30.0-01-V
Circuit breaker; 1 pole; 80VDC/250VAC 50/60 Hz; 30 amps; medium time delay; UL1077 <b
Sensata / AirpaxIUGN6-1-51-30.0
Bulk IUG 1 Panel Mount Magnetic (Hydraulic Delay) Circuit Breaker 277V 30A 85C
Sensata / AirpaxT11-2-3.00A-01-11AL-V
Magnetic Hydraulic Circuit Breaker
Sensata / AirpaxIUG6-1-51-2.50-01
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A Medical
Sensata / AirpaxIEG1-1-52-2.50-A-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC

Descriptions

Descriptions of TE Connectivity W67-X2Q12-3 provided by its distributors.

Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/415VAC/240VAC
Magnetic Circuit Breaker, 1 Pole(s), 3A, Panel Mount
CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V; CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 3A; Product Range: W6 Series; Current Rating: 3A; No. of Poles: 1 Pole; Input Voltage VAC: 277V; Interrupting Capacity: 5kA; Trip Time: 20s; D
Circuit Breaker, Hydromagnetic, 1P, 277V, 3A; Tensión De Entrada Vac:277V; No. De Polos:1 Polos; Intensidad Nominal:3A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:20S; Rango De Producto:Serie W6 |Potter&brumfield Te Connectivity W67-X2Q12-3
W67-X2Q12-3=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 240 VAC 415 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W67-X2Q12-3 | Internal Number: 6-1393252-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393252-0
  • W67X2Q1-2-3