TE Connectivity W67-X2Q110-20

Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC
$ 55.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q110-20.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Newark

Electro Sonic

Master Electronics

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxR11-2-25.0A-34972-2
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 25A 125VAC 32VDC 1 POLE ROCKER
Sensata / AirpaxIPA-1-1-52-25.0-A-01-T
Circuit Breaker Hydraulic Magnetic 1Pole 25A 65VDC
Sensata / AirpaxIEG1-1-72-25.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-26-625-3D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 25A Screw ON-OFF Legend
Carling TechnologiesMA1-B-34-625-1-A26-B-C
25 AMP MINI HYDRAULIC/MAGNETIC CIRCUIT BREAKER,ANGLED ROCKER,1POLE ROHS COMPLIANT: YES
Carling TechnologiesMB1-B-34-625-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 25A 250VAC/80VDC Automotive
Sensata / AirpaxIEG1-1-63-2.50-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A
Sensata / AirpaxAPL1-1REC4-52-253
Circuit Breaker Magnetic Circuit Protectors 1Pole 25A

Descriptions

Descriptions of TE Connectivity W67-X2Q110-20 provided by its distributors.

Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC
Circuit Breaker Magnetic Hydraulic Delay 20A 277 V AC D
Magnetic Circuit Breaker, 1 Pole(s), 20A, Panel Mount
CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 20A;; CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 20A; Input Voltage VAC:277V; No. of Poles:1; Current Rating:20A; Interrupting Capacity:5kA; Dielectric Strength:1.5kV; Trip Time:100s; Series:W6; Circuit Breaker Mounting:Panel; Current Rating:20A
Circuit Breaker, Hydromagnetic, 1P, 277V, 20A; Tensión De Entrada Vac:277V; No. De Polos:1 Polos; Intensidad Nominal:20A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:100S; Rango De Producto:Serie W6 |Potter&brumfield Te Connectivity W67-X2Q110-20
W67-X2Q110-20=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 415 VAC 240 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W67-X2Q110-20 | Internal Number: 4-1393252-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393252-3
  • W67-X2Q110-20.