TE Connectivity W67-X2Q110-15

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 15 A, 1 Pole, 277 VAC
$ 23.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q110-15.

IHS

Datasheet4 pages1 year ago

Farnell

element14 APAC

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity W67-X2Q110-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIEG6-1-62F-16.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 16A 125VAC Medical
Sensata / AirpaxIPAP-1-1-62F-17.0-S-01-T
Circuit Breaker Magnetic 1Pole 17A 250VAC
Sensata / AirpaxIELK1-1REC4-52-16.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 16A 80VDC
Carling TechnologiesAA1-B0-34-615-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,15A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
Carling TechnologiesBA1-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC
Carling TechnologiesMB1-B-34-615-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC Automotive
Sensata / AirpaxIEG1-1-72-15.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 15A, 240VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG6-1-62-15.0-A-31-V
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC

Descriptions

Descriptions of TE Connectivity W67-X2Q110-15 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 15 A, 1 Pole, 277 VAC
Magnetic circuit breaker, 1 pole, 15 A, 415 V (AC), faston plug 6.35 mm, panel mounting
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
Circuit Breaker, 15 A, 415/240V AC, 1 Pole, Panel Mount Mounting Style, W6 Series
Magnetic Circuit Breaker, 1 Pole(s), 15A, Panel Mount
W67-X2Q110-15=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 415 VAC 240 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W67-X2Q110-15 | Internal Number: 4-1393252-2 | TE Connectivity | Potter & Brumfield
CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 15A; Product Range: W6 Series; Current Rating: 15A; No. of Poles: 1 Pole; Input Voltage VAC: 277V; Interrupting Capacity: 5kA; Trip Time: 100s; Dielectric Strength: 1.5kV; Operating Voltage: 277VAC
Circuit Breaker, Hydromagnetic, 1P, 277V, 15A; Tensión De Entrada Vac:277V; No. De Polos:1 Polos; Intensidad Nominal:15A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:100S; Rango De Producto:Serie W6 |Potter&brumfield Te Connectivity W67-X2Q110-15

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393252-2
  • W67X2Q1-10-15
  • W67X2Q110-15