TE Connectivity W67-X2Q10-5

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 5 A, 1 Pole, 277 VAC
$ 65.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q10-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxCR11-52-5.00A-B06CV-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 5A 65 VDC ROCKER UL489A 1 POLE
Sensata / AirpaxCPP11-52-5.00A-OC-V
CIRCUIT BREAKER HYDMAG 1 PL 80VDC 5A UL489A
Sensata / AirpaxCPP11S-52-4.00A-OC-H-T
Circuit Breaker Hydraulic Magnetic 1Pole 4A 80VDC
Carling TechnologiesMA1-B-34-450-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/80VDC Automotive
Carling TechnologiesAA1-B0-11-450-1B1-C
CIRCUIT BREAKER, A-SERIES, HYDRAULIC-MAGNETIC
Carling TechnologiesEA1-B0-24-450-12A-CC
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA1-B0-24-450-12A-CC

Descriptions

Descriptions of TE Connectivity W67-X2Q10-5 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 5 A, 1 Pole, 277 VAC
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC
Circuit Breaker Magnetic 1Pole 5A 415VAC/240VAC 4-Pin
Magnetic Circuit Breaker, 1 Pole(s), 5A, Panel Mount
W67-X2Q10-5=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 240 VAC 415 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W67-X2Q10-5 | Internal Number: 4-1393252-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393252-0
  • W67X2Q1-0-5