TE Connectivity W58-XC4C12A-2

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 2 A, 1 Pole, 250 VAC, 50 VDC
$ 6.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W58-XC4C12A-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W58-XC4C12A-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity W58-XC4C12A-2 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 2 A, 1 Pole, 250 VAC, 50 VDC
Thermal Circuit Breaker, 1 Pole(s), 2A, 250VAC, 50VDC, Panel Mount
CIRCUIT BREAKER THERM PUSH 2A PANEL 1 POLE VOL-RTG 250/50VAC/VDC
CIRCUIT BREAKER, THERMAL, 1P, 250V, 2A
Cross Referenced to TE CNTY AMP - Part: AMP4-1393249-2
Circuit Breakers 2A PUSH TO RESET ST
W58-XC4C12A-2 CIRCUIT BREAKERS
TE Connectivity W58-XC4C12A-2 热断路器
4-1393249-2, TE CONNECTIVITY/AMP BRAND
CIRCUIT BREAKER, THERMAL, 1P, 250V, 2A; Product Range: W58 Series; Current Rating: 2A; No. of Poles: 1 Pole; Voltage Rating VDC: 50VDC; Voltage Rating VAC: 250VAC; Circuit Breaker Mounting: Panel; Operating 17M3353
W58-XC4C12A-2=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W58-XC4C12A-2 | Internal Number: 4-1393249-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393249-2
  • 4-1393249-2.
  • W58-XC4C12A-2.
  • W58-XC4C12A-2..
  • W58XC4C12A-2
  • W58XC4C12A2