TE Connectivity W58-XB1A4A-3

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 3 A, 1 Pole, 250 VAC, 50 VDC
$ 5.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W58-XB1A4A-3.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W58-XB1A4A-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity W58-XB1A4A-3 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 3 A, 1 Pole, 250 VAC, 50 VDC
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 50VDC, Panel Mount
Circuit Breaker, 3 A, 250V AC, 1 Pole, Panel Mount Mounting Style
Supplementary Thermal Breaker Breaker 3A 1P - 1-1393249-4
Thermal circuit breaker, 1 pole, 3 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting
CIRCUIT BREAKER THERM PUSH 3A PANEL 1 POLE VOL-RTG 250/50VAC/VDC
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1-1393249-4
Circuit Breaker W58-XB1A4A-3%3DW58
Circuit Breakers 3A PUSH TO RESET
W58-Xb1a4a-3=W58 Rohs Compliant: No
TE Connectivity W58-XB1A4A-3 热断路器
RS APAC
Circuit Breakers, Thermal, Series Trip, White with Red Rate Marking, Red Trip Band Button Color, 250 VAC Voltage Rating AC, Potter & Brumfield W58
W58-XB1A4A-3=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W58-XB1A4A-3 | Internal Number: 1-1393249-4 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393249-4
  • W58-XB1A4A-3.
  • W58-XB1A4A-3..
  • W58XB1A4A-3
  • W58XB1A4A3