TE Connectivity W58-XB1A4A-15

TE Connectivity W58 1 Pole Thermal Magnetic Circuit Breaker, 50 V dc, 250 V ac
$ 4.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W58-XB1A4A-15.

Farnell

Datasheet3 pages15 years ago
Datasheet1 page16 years ago
Datasheet3 pages18 years ago

IHS

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W58-XB1A4A-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCTB-B-B-15
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 50VDC, Panel Mount
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC

Descriptions

Descriptions of TE Connectivity W58-XB1A4A-15 provided by its distributors.

TE Connectivity W58 1 Pole Thermal Magnetic Circuit Breaker, 50 V dc, 250 V ac
Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 15 A, 1 Pole, 250 VAC, 50 VDC
Circuit Breaker; 15 A; 250 VAC/50 VDC (Max.); Straight Quick Connect Tab
P and B Push To Reset Only Thermal Circuit Breaker | CIR BRKR THRM 15A 250VAC 50VDC
Circuit Breaker Thermal 1Pole 15A 250Vac 2Pin Rohs Compliant: No
Thermal Circuit Breakers Product Highlights: Circuit Breaker W58 Series 1 Poles Actuator Style = Push to Reset Current Rating = 15 A
CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A; Product Range:W58 Series; Current Rating:15A; No. of Poles:1 Pole; Voltage Rating VDC:50V; Voltage Rating VAC:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V 56F877
W58-XB1A4A-15 Thermal Circuit Breaker--15 amps-Button Extends for Visual Trip Indication- Push to Reset- UL1500 Ignition Protected- single pole series trip- ask us about other amperage ratings ! Quick connect terminals. Allow 8-9 days delivery if no stock is shown.
W58-XB1A4A-15=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W58-XB1A4A-15 | Internal Number: 1393249-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393249-9
  • 13932499
  • W58-XB1A4A-15.
  • W58XB1A4A-15
  • W58XB1A4A15