TE Connectivity W57-XB7A4A10-10

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 10 A, 1 Pole, 250 VAC, 50 VDC
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W57-XB7A4A10-10.

IHS

Datasheet4 pages1 year ago

Future Electronics

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W57-XB7A4A10-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-12-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2026-02-05
LTD Date2026-02-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Carling TechnologiesCTB-B-B-09
Thermal Circuit Breaker, 1 Pole(s), 9A, 250VAC, 50VDC, Panel Mount
Sensata / AirpaxATR11-D-X-63-WB-8.0A
Circuit Breaker Thermal 1Pole 8A 240VAC/32VDC
Carling TechnologiesCMB-123-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC

Descriptions

Descriptions of TE Connectivity W57-XB7A4A10-10 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 10 A, 1 Pole, 250 VAC, 50 VDC
Thermal Circuit Breakers Product Highlights: W57 Series Actuator Style = Push to Reset Number of Poles = 1 Current Rating = 10 Amps. Button Color = White with Red Rate Marking (Vertical)
CIRCUIT BREAKER, THERMAL, 1P, 250V, 10A;; CIRCUIT BREAKER, THERMAL, 1P, 250V, 10A; Product Range:W57 Series; Current Rating:10A; No. of Poles:1 Pole; Voltage Rating VDC:50VDC; Voltage Rating VAC:250VAC; Circuit Breaker M
W57-XB7A4A10-10=CKTBKR,THERM,P Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W57-XB7A4A10-10 | Internal Number: 1423675-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423675-7
  • W57-XB7A4A10-10.
  • W57-XB7A4A10-10..