TE Connectivity W57-XB2A99C10-15

Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 50VDC, Panel Mount
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W57-XB2A99C10-15.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W57-XB2A99C10-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity W57-XB2A99C10-15 provided by its distributors.

Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 50VDC, Panel Mount
W57-Xb2A99C10-15=Cktbkr, therm, |Potter&brumfield Te Connectivity W57-XB2A99C10-15
Circuit Breaker Thermal 1Pole 15A 250VAC
2-1423675-5, TE CONNECTIVITY/AMP BRAND
Circuit Breakers, Thermal, Series Trip, White with Red Rate Marking (Vertical) Button Color, 250 VAC Voltage Rating AC, Potter & Brumfield W57
W57-XB2A99C10-15=CKTBKR,THERM, Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W57-XB2A99C10-15 | Internal Number: 2-1423675-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1423675-5