TE Connectivity W3S-P012

Connector Accessories Wedge Lock Straight Polybutylene Terephthalate Green Automotive Package
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W3S-P012.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2012-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity W3S-P012 provided by its distributors.

Connector Accessories Wedge Lock Straight Polybutylene Terephthalate Green Automotive Package
Wedgelock, For Dt Plugs, 3 Position; Tipo De Accesorio:Tapa Antipolvo; Para Usar Con:Deutsch Serie Dt |Deutsch Te Connectivity W3S-P012
WEDGELOCK, FOR DT PLUGS, 3WAY; Accessory Type: Wedge Lock; For Use With: 3 Way Plug; Product Range: DT Series; SVHC: No SVHC (15-Jan-2018); No. of Contacts: 3Contacts
WEDGE LOCK, 3P, PLG, GRN, SL RET, DT Primary Product Color: Green Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PBT Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Green Secondary Lock | Wedgelocks: Deutsch Dt | Part Number: W3S-P012 | Internal Number: W3S-P012 | Alias Number: ZPF000000000131439 | PBT | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W 3 S-P012
  • W 3S-P012