TE Connectivity W33-T2N1Q-20

Circuit Breaker, Thermal, Rocker, Snap In, Panel, Series Trip, 20 A, 2 Poles, 250 VAC, 50 VDC
$ 100.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W33-T2N1Q-20.

IHS

Datasheet4 pages1 year ago

element14 APAC

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+17.25%

CAD Models

Download TE Connectivity W33-T2N1Q-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC

Descriptions

Descriptions of TE Connectivity W33-T2N1Q-20 provided by its distributors.

Circuit Breaker, Thermal, Rocker, Snap In, Panel, Series Trip, 20 A, 2 Poles, 250 VAC, 50 VDC
Thermal Circuit Breaker, 2 Pole(s), 20A, 250VAC, 50VDC, Panel Mount
CIRCUIT BREAKER THERM CUR-RTG 20A WHITE ROCKER 2 POLES W33 SERIES
W33-T2N1Q-20, Circuit Breakers, Thermal, Poles 1 N 2, Operating Voltage 250 VAC
Circuit Breaker Thermal 2Pole 20A 250VAC 4-Pin
ROCKER ACTUATOR QC WHITE BOTH POLES WITH SERIES TRIP OVERLOAD SENSING
Cross Referenced to TE CONNECTIVITY CORP - Part AMP3-1393248-9
Circuit Breakers 20A 2P White Rocker P1 & P2 Trip QC
CIR BRKR THRM 20A ROCKER 250VAC
3-1393248-9, TE CONNECTIVITY/AMP BRAND
TE Connectivity , W33 , 20A, 2
Circuit Breaker, Thermal, 2P, 250V, 20A; Product Range:W33 Series; Current Rating:20A; No. Of Poles:2 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel; Colour:White; Operating Voltage:50V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W33-T2N1Q-20
W33-T2N1Q-20=W33 Circuit Breaker Type: Thermal Circuit Function: Poles 1 & 2 - Series Trip Overload Sensor Illuminated: With Actuator Color: White Operating Voltage: 250 VAC Thermal Poles 1 & 2 - Series Trip Overload Sensor With White | Circuit Breaker | Part Number: W33-T2N1Q-20 | Internal Number: 3-1393248-9 | Alias Number: W 33T 2N 1Q 20 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393248-9
  • W33T2N1Q-20
  • W33T2N1Q20