TE Connectivity W33-S4B1Q-10

Thermal Circuit Breaker, 2 Pole(s), 10A, 250VAC, 50VDC, Panel Mount
$ 57.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W33-S4B1Q-10.

IHS

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Master Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity W33-S4B1Q-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCMB-123-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC
Carling TechnologiesCLB-133-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 13A 250VAC/32VDC
Sensata / AirpaxATR11-D-X-63-WB-8.0A
Circuit Breaker Thermal 1Pole 8A 240VAC/32VDC

Descriptions

Descriptions of TE Connectivity W33-S4B1Q-10 provided by its distributors.

Thermal Circuit Breaker, 2 Pole(s), 10A, 250VAC, 50VDC, Panel Mount
W33-S4B1Q-10=W33 Circuit Breaker Type: Thermal Circuit Function: Pole 1 - Switch Only, Pole 2 - Series Trip Overload Sensor Illuminated: With Actuator Color: Amber Operating Voltage: 250 VAC Thermal Pole 1 - Switch Only, Pole 2 - Series Trip Overload Sensor With Amber | Circuit Breaker | Part Number: W33-S4B1Q-10 | Internal Number: 2-1393248-5 | TE Connectivity |
Thermal Circuit Breakers Product Highlights: W33 Series Actuator Style = Rocker Number of Poles = 2 Current Rating = 10 Amps. Rocker Color = Amber (Translucent)
CIRCUIT BREAKER, THERMAL, 2P, 250V, 10A;; CIRCUIT BREAKER, THERMAL, 2P, 250V, 10A; Product Range: W33 Series; Current Rating: 10A; No. of Poles: 2 Pole; Voltage Rating VDC: 50VDC; Voltage Rating VAC: 250VAC; Circuit Breaker M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393248-5
  • W33-S4B1Q-10.
  • W33S4B1Q10