TE Connectivity W31-X2M1G-7.50

Circuit Breaker, Thermal, Toggle, Panel, Series Trip, 7.5 A, 1 Pole, 240 VAC, 50 VDC
$ 41.139
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W31-X2M1G-7.50.

IHS

Datasheet4 pages1 year ago

element14 APAC

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.09%

CAD Models

Download TE Connectivity W31-X2M1G-7.50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-02-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Carling TechnologiesCTB-B-B-08
Thermal Circuit Breaker, 1 Pole(s), 8A, 250VAC, 50VDC, Panel Mount
Carling TechnologiesCTB-B-B-09
Thermal Circuit Breaker, 1 Pole(s), 9A, 250VAC, 50VDC, Panel Mount
Sensata / AirpaxATR11-D-X-63-WB-8.0A
Circuit Breaker Thermal 1Pole 8A 240VAC/32VDC
Carling TechnologiesCTB-B-B-07
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 7A; 125VAC/50VDC
Carling TechnologiesCLB-073-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 7A 250VAC/32VDC
Carling TechnologiesCLB-063-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity W31-X2M1G-7.50 provided by its distributors.

Circuit Breaker, Thermal, Toggle, Panel, Series Trip, 7.5 A, 1 Pole, 240 VAC, 50 VDC
Circuit Breaker Thermal 1Pole 7.5A 250Vac 2Pin Rohs Compliant: No
Circuit Breaker, W3 Series, 7.5A, 1 Pole, 240V AC, 1kA at 120V AC/50V DC
CIRCUIT BREAKER, THERMAL, 1P, 250V, 7.5A; Product Range: W31 Series; Current Rating: 7.5A; No. of Poles: 1 Pole; Voltage Rating VDC: 50VDC; Voltage Rating VAC: 250VAC; Circuit Breaker Mounting: Panel; Opera 87F620
W31-X2M1G-7.50=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Silver Operating Voltage: 240 VAC Thermal Series Trip Without Silver | Circuit Breaker | Part Number: W31-X2M1G-7.50 | Internal Number: 4-1393247-4 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393247-4
  • 4-1393247-4.
  • W31-X2M1G-7.50.
  • W31X2M1G7.50