TE Connectivity W31-X2M1G-15

Circuit Breaker, Thermal; 15 A; 50 VDC/250 VAC; Screw; Silver; W31 Series
$ 28.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W31-X2M1G-15.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W31-X2M1G-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC

Descriptions

Descriptions of TE Connectivity W31-X2M1G-15 provided by its distributors.

Circuit Breaker, Thermal; 15 A; 50 VDC/250 VAC; Screw; Silver; W31 Series
Circuit Breaker Thermal Over Current 1Pole 15A 240VAC/50VDC 2-Pin
CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A; Product Range:W31 Series; Current Rating:15A; No. of Poles:1 Pole; Voltage Rating VDC:50VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel; Operating Voltage:250V
W31-X2M1G-15=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Silver Operating Voltage: 240 VAC Thermal Series Trip Without Silver | Circuit Breaker | Part Number: W31-X2M1G-15 | Internal Number: 3-1393247-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393247-3
  • W31-X2M1G-15.
  • W31-X2M1G-15..
  • W31X2M1G-15
  • W31X2M1G15